Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CPF1402R00FKB14

Fixed Resistor, Metal Film, 1W, 402ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 0.662
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CPF1402R00FKB14.

IHS

Datasheet4 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.662
$ 0.736
Stock
0
7,728
Authorized Distributors
1
5
Resistance
402 Ω
402 Ω
Mount
-
Through Hole
Case/Package
-
Metal
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay CPF1402R00FKB14 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 402ohm, 250V, 1% +/-Tol, Through Hole Mount
CPF-1 402 1% T-1 B14

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric