What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CNY17-1X001

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNY17-1X001.

IHS

Datasheet10 pages9 years ago
Datasheet7 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CNY17-1X001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.289
$ 0.268
Stock
43,828
141,960
Authorized Distributors
6
4
Case/Package
PDIP
PDIP
Number of Pins
6
6
Number of Channels
1
1
Isolation Voltage
5300 Vrms
5300 Vrms
Current Transfer Ratio
13 %
22 %
Rise Time
-
-
Fall Time
-
-
Output Voltage
-
-
Output Current
-
-
Forward Voltage
1.65 V
1.65 V
Forward Current
60 mA
60 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

VishayCNY117-1
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
VishayTCDT1101G
SINGLE PHASE BRIDGE (POWER MODULE) Transistor Output Optocoupler, 1-Element, 5000V Isolation
Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnCNY17-1M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Vishay CNY17-1X001 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
CNY17 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-6
Optocoupler; Leaded Process Compatible:Yes Rohs Compliant: Yes |Vishay CNY17-1X001

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CNY171X001