Vishay TCDT1101G

SINGLE PHASE BRIDGE (POWER MODULE) Transistor Output Optocoupler, 1-Element, 5000V Isolation
$ 0.262
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCDT1101G.

IHS

Datasheet6 pages11 years ago
Datasheet8 pages0 years ago

Newark

_legacy Avnet

TME

Inventory History

3 month trend:
-1.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1988-08-29
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

VishayCQY80N
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayCNY75B
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayCNY75GC
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-OnCNY17-3
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On4N25
Single Channel 30 V 2500 Vrms Transistor Output Optocoupler Through Hole -DIP-6

Descriptions

Descriptions of Vishay TCDT1101G provided by its distributors.

SINGLE PHASE BRIDGE (POWER MODULE) Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
Transistor Output Optocouplers Phototransistor Out Single CTR > 40-80%
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:50mA; Output Voltage:32V; Opto Case Style:DIP; No. of Pins:6; SVHC:No SVHC (19-Dec-2011); Approval Bodies:UL; Collector Emitter Voltage V(br)ceo:32V; Current Transfer Ratio Max:80%; Current Transfer Ratio Min:40%; Fall Time tf:6.7µs; Forward Current If(AV):10mA; Operating Temperature Range:-55°C to +100°C; Output Type:Phototransistor; Rise Time:7µs; Row Pitch:10.16mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric