Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CNY117-1

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
$ 0.247
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CNY117-1.

IHS

Datasheet9 pages12 years ago
Datasheet8 pages14 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay CNY117-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2003-08-29
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
VishayCNY117-4
OPTOISO 5KV TRANS W/BASE 6DIP / Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
VishayCNY117F-4
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP
IsocomCNY17-4X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
VishaySFH600-2
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Lite-OnCNY17-3
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP / OPTOISO 5KV TRANS W/BASE 6SMD

Descriptions

Descriptions of Vishay CNY117-1 provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Transistor Output Optocoupler, 1-Element, 5000V Isolation
DIP-6 CPL WBASE 40-80% CTR 110C-e3
1 DIP-6 Through hole mounting 8.7mm*6.5mm*3.81mm
OPTOISO 5KV TRANS W/BASE 6-DIP
COUPLER 110C DIP6 TRANS. 40-80
OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:70V; Opto Case Style:DIP; No. of Pins:6; CTR Max:80%; CTR Min:40% ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric