What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CMF604K0200FHEK70

Fixed Resistor, Metal Film, 1W, 4020ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 4.357
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF604K0200FHEK70.

IHS

Datasheet5 pages5 years ago

CAD Models

Download Vishay CMF604K0200FHEK70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.357
$ 0.34
$ 0.34
Stock
10,496
4,490
4,490
Authorized Distributors
1
3
3
Resistance
4.02 kΩ
4.02 kΩ
4.02 kΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Tolerance
1 %
1 %
1 %
Power Rating
1 W
1 W
1 W
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2013-09-15
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Fixed Resistor, Metal Film, 0.6W, 4020ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
MBA/SMA 0204 - Professional Axial Through Hole Resistor ±1% ±50ppm/C 4.02kOhms 0.4W
Fixed Resistor, Metal Film, 0.1W, 4020ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 3.74kOhm 1% 0.6W ±50ppm/K Ceramic Axial T/R
Stackpole ElectronicsRNMF14FTC4K30
Fixed Resistor, Metal Film, 0.25W, 4300ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNMF14FTC3K90
Fixed Resistor, Metal Film, 0.25W, 3900ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CMF604K0200FHEK70 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 4020ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
RES 4.02K OHM 1W 1% AXIAL
CMF-60-70 4.02K 1% T-2 EK e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric