Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CMF552M0000FKEK

Fixed Resistor, Metal Film, 0.5W, 2000000ohm, 250V, 1% +/-Tol, Through Hole Mount
$ 0.814
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CMF552M0000FKEK.

IHS

Datasheet5 pages5 years ago

Newark

Inventory History

3 month trend:
-2.09%

CAD Models

Download Vishay CMF552M0000FKEK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.814
$ 0.785
$ 0.785
Stock
23,909
17,932
17,932
Authorized Distributors
4
6
6
Resistance
2 MΩ
2 MΩ
2 MΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
500 mW
500 mW
500 mW
Composition
Metal Film
Metal Film
Metal Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Film, 0.4W, 2000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.125W, 2000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18FTD2M00
Fixed Resistor, Metal Film, 0.125W, 2000000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Military MIL-R-10509/1RN60 Axial Axial Through Hole Resistor ±1% ±100ppm/C 2MOhms 0.25W 1/4W
Fixed Resistor, Metal Film, 0.4W, 1910000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 1820000ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CMF552M0000FKEK provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 2000000ohm, 250V, 1% +/-Tol, Through Hole Mount
Res Metal Film 2M Ohm 1% 1/2W ±100ppm/°C Conformal AXL Thru-Hole Bulk
Avnet Japan
2MΩ ±1% 500mW ±100ppm/℃ Plugins Through hole mounting 6.1mm(Length)*2.29mm(width)
Axial Axial CMF 0.090Diax0.240L 2.29mmx6.10mm 0.5W 1/2W 2MOhms ±100ppm/C
Metal Film Resistor; Power Rating:500mW; Resistance:2Mohm; Resistance Tolerance:± 1%; Series:RN(CMF); Operating Temperature Range:-55°C to +175°C; Resistor Element Material:Metal Film; Voltage Rating:250V ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric