Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX85C30

Zener Single Diode, 30 V, 1 W, Do-41, 2, 200 C Rohs Compliant: Yes
$ 0.036
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C30.

Upverter

Technical Drawing1 page7 years ago

IHS

Newark

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX85C30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.036
$ 0.036
Stock
410,385
410,385
410,385
Authorized Distributors
3
3
3
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Zener Voltage
30 V
30 V
30 V
Tolerance
7 %
7 %
7 %
Power Dissipation
1 W
1 W
1 W
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2019-10-31
LTD Date2020-10-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiBZX85C27
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
ZENER DIODE Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, 30V V(Z), 6.67%, 1.3W, Silicon, Unidirectional, DO-41
onsemiBZX85C33
BZX85Cxx Series 33 V ±5% 1 W Through Hole Zener Diode - DO-41
onsemiBZX85C22
Zener Single Diode, 22 V, 1 W, Do-41, 2, 200 C Rohs Compliant: Yes
ZENER DIODE Zener Diode, 27V V(Z), 7.04%, 1.3W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of onsemi BZX85C30 provided by its distributors.

Zener Single Diode, 30 V, 1 W, Do-41, 2, 200 C Rohs Compliant: Yes
ZENER DIODE Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Diode Zener Single 30V 5% 1W 2-Pin DO-41 Bulk
DIODE, ZENER, 30V, 1.3W; Zener Voltage Vz Typ: 30V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX85C Series; Automo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85-C30
  • BZX85-C30.
  • BZX85/C30