onsemi BZX85C15

ZENER DIODE Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX85C15.

Future Electronics

Datasheet4 pages5 years ago

Farnell

Upverter

IHS

Master Electronics

Inventory History

3 month trend:
-2.40%

CAD Models

Download onsemi BZX85C15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.074
$ 0.074
$ 0.074
Stock
821,694
821,694
821,694
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Axial
Axial
Zener Voltage
14.7 V
14.7 V
14.7 V
Tolerance
6 %
6 %
6 %
Power Dissipation
1 W
1 W
1 W
Impedance
15 Ω
15 Ω
15 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL
onsemiBZX85C16
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL
Diodes Inc.1N4744A-T
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41G T/R
Zener Diode, 15V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41
Diodes Inc.1N4742A-T
1N4742A-T,ZENER DIODE DO-41 1W 12V ROHS 5.1V ROHS 3K<AZ

Descriptions

Descriptions of onsemi BZX85C15 provided by its distributors.

ZENER DIODE Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
Diode Zener Single 14.7V 5% 1W 2-Pin DO-41 Bulk
Zener Diode; 5% Tolerance 15 V
onsemi single zener diode, Rated zener voltage15V, Through hole mounting, max_power_dissipation1 W, DO-41encapsulation
15V 1W 5% Zener Do41 Rohs Compliant: Yes
Zener Diode 1W 15V 500nA DO-41

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 85 C 15
  • BZX85-C15
  • BZX85-C15.
  • BZX85/C15
  • BZX85C-15
  • BZX85C15.