Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BZX85B4V3-TR

Zener Diode, 4.3V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.108
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX85B4V3-TR.

IHS

Datasheet6 pages4 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-0.20%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-08
LTD Date2026-03-31

Related Parts

Diode Zener Single 4.7V 2% 1.3W 2-Pin DO-41 Ammo
Zener Diode Single 5.1V 2% 10Ohm 1300mW Automotive 2-Pin DO-41 T/R
ZENER-DIODE, 1.3 W, 2%, DO-41 | Vishay / Small Signal & Opto Products (SSP) BZX85B5V1-TAP
onsemi1N5231CTR
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5231C
1N5231 Series 500 mW 5.1 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Vishay BZX85B4V3-TR provided by its distributors.

Zener Diode, 4.3V V(Z), 2%, 1.3W, Silicon, Unidirectional, DO-41
BZX85B4V3-TR ZENER DIODE, 4.3V 2% 1.3 W THROUGH HOLE 2-PIN DO-41
Zener Diodes 4.3 Volt 1.3 Watt 2%
Compliant Through Hole 13 Ω 2 % 50 mA 250 mA 4.3 V No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX85B4V3TR