Vishay BZX55C27-TR

Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.141
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55C27-TR.

IHS

Datasheet7 pages7 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-0.07%

CAD Models

Download Vishay BZX55C27-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.137
$ 0.137
Stock
110,474
613,930
613,930
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
27 V
27 V
27 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
80 Ω
80 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemi1N6010B
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
SMALL SIGNAL ZENER DIODE Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 33V V(Z), 6.06%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5254BTR
1N5254 Series 500 mW 27 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5254B
1N5254 Series 500 mW 27 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Vishay BZX55C27-TR provided by its distributors.

Zener Diode, 27V V(Z), 7.04%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal,27V V(Z; |Vishay BZX55C27-TR
Discrete Diode DO-204AH, DO-35 TH 3.9mm L ±5% 100nA 27V 80Ω 500mW
ZENER DIODE DO35
.5W 27V 5% DO35 Z-DIODE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55C27TR