Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BZX55C12

Diode Zener Single 12V 5% 500mW Automotive 2-Pin DO-35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZX55C12.

IHS

Datasheet7 pages14 years ago
Datasheet6 pages0 years ago

Burklin Elektronik

Alternate Parts

Price @ 1000
$ 0.045
$ 0.045
Stock
216,786
1,143,414
1,143,414
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
12.05 V
11 V
11 V
Tolerance
-
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
20 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
-
2 µA
2 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay BZX55C12 provided by its distributors.

Diode Zener Single 12V 5% 500mW Automotive 2-Pin DO-35
Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Housing type: DO-35 Package: Axial Power dissipation: 500 mW Zener resistance: 20 Ohm Zener voltage: 12 V
Small signal zener diode, 12 V, 500 mW, DO-35, BZX55-C12

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 55/C12
  • BZX55-C12
  • BZX55/C12