What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia BZX384-C5V1,115

Diode Zener Single 5.1V 5% 300mW 2-Pin SOD-323 T/R
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BZX384-C5V1,115.

Future Electronics

Datasheet13 pages11 years ago
Datasheet13 pages11 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
-25.00%

CAD Models

Download Nexperia BZX384-C5V1,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.059
$ 0.059
Stock
1,914,449
400,378
400,378
Authorized Distributors
3
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SC
-
-
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
300 mW
200 mW
200 mW
Impedance
60 Ω
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
2 µA
2 µA
Forward Voltage
900 mV
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-03-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Descriptions

Descriptions of Nexperia BZX384-C5V1,115 provided by its distributors.

Diode Zener Single 5.1V 5% 300mW 2-Pin SOD-323 T/R
BZX384 Series 5.1 V ±5 % 300 mW Surface Mount Voltage Regulator Diode - SOD-323
2uA@2V ±5% 60Ω Single 4.8V~5.4V 300mW SOD-323(SC-76) Zener Diodes ROHS
VOLTAGE REGULATOR DIODE; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:300mW; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Diode Case Style:SOD-323; No. of Pins:2; Operating Temperature Range:-65°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX384-C5V1115
  • BZX384C5V1115