What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZT52B2V7-E3-08

Diode Zener, 0.5W, 2.7V, SMD, reel, tape, SOD123, single diode, 20uA
$ 0.118
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B2V7-E3-08.

IHS

Datasheet7 pages3 years ago

Future Electronics

TME

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.118
$ 0.099
$ 0.099
Stock
93,596
76,390
76,390
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-123-2
-
-
Zener Voltage
2.7 V
2.7 V
2.7 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
83 Ω
75 Ω
75 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-07-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Diode Zener Single 3V 2% 500mW 2-Pin SOD-123 T/R
SMALL SIGNAL ZENER DIODE Zener Diode, 3.3V V(Z), 2.12%, 0.5W, Silicon, Unidirectional
Automotive AEC-Q101 Tape & Reel (TR) ±2% Surface Mount Zener Diode 100nA 410mW 3.3V 80Ohm
Diodes Inc.BZT52C2V7-13-F
Zener Diode, 2.7V, 0.37W, Sod-123 Rohs Compliant: Yes |Diodes Inc. BZT52C2V7-13-F
Diodes Inc.DDZ9682-7
Diode Zener Single 2.7V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.MMSZ5223B-7-F
MMSZ5223B-7 Series 500 mW 2.7 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay BZT52B2V7-E3-08 provided by its distributors.

Diode Zener, 0.5W, 2.7V, SMD, reel,tape, SOD123, single diode, 20uA
Zener Diode Single 2.7V 2% 83Ohm 500mW 2-Pin SOD-123 T/R
Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional
Zener Diode Sod123 |Vishay BZT52B2V7-E3-08
2% 100nA 2.7V 83¦¸ 500mW SOD-123

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric