What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BZT52B12-HE3-08

Diode Zener Single 12V 500mW 2-Pin SOD-123 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BZT52B12-HE3-08.

IHS

Datasheet8 pages8 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.074
$ 0.074
Stock
16,084
1,713,168
1,713,168
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD
SOD
SOD
Zener Voltage
12 V
12 V
12 V
Tolerance
2 %
2 %
2 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
20 Ω
20 Ω
20 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Diode Zener Single 13V 2% 500mW Automotive 2-Pin SOD-123 T/R
DIODE ZENER 10V 410MW SOD123 / Zener Diode 10 V 410 mW ±2% Surface Mount SOD-123
Diode Zener Single 11V 2% 500mW Automotive 2-Pin SOD-123 T/R
500 mW Tight Tolerance Zener Diode Voltage Regulator 9.1 V (Automotive)

Descriptions

Descriptions of Vishay BZT52B12-HE3-08 provided by its distributors.

Diode Zener Single 12V 500mW 2-Pin SOD-123 T/R
Zener Diode, 12V V(Z), 1.67%, 0.5W, Silicon, Unidirectional
Zener Diode Sod1232%, 12V, 0.5W |Vishay BZT52B12-HE3-08
Zener Diodes 12 Volt 0.5W 2% AUTO

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric