Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BYW32-TAP

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
$ 0.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BYW32-TAP.

Newark

Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet6 pages20 years ago

IHS

Farnell

element14 APAC

element14

Inventory History

3 month trend:
+23.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.775
$ 1.179
Stock
233,157
173,324
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
SOD
-
Forward Voltage
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
2 A
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
200 ns
200 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Vishay1N5062TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP
VishayBYW54-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon

Descriptions

Descriptions of Vishay BYW32-TAP provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
BYW32 Series 2 A 200 V Fast Avalanche Sinterglass Diode - SOD-57
Rectifier Diode Switching 200V 2A 200ns 2-Pin SOD-57 Ammo
POWER RECTIFIER F. RECOVERY; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):2A; Forward Voltage VF Max:1.1V; Reverse Recovery Time trr Max:200ns; Forward Surge Current Ifsm Max:50A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:SOD-57; No. of Pins:2; Current Ifsm:50A; Operating Temperature Range:-55°C to +175°C; Package / Case:SOD-57; Reverse Recovery Time trr Typ:200ns

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BYW32-TAP.
  • BYW32TAP