Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay 1N5625-TAP

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 1N5625-TAP.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages12 years ago

Farnell

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-18.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon
VishayBYW54-TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AP
Vishay1N5062TR
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, DO-204AP
VishayBYW32-TAP
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 0.25A, 2000V V(RRM), Silicon

Descriptions

Descriptions of Vishay 1N5625-TAP provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
VISHAY 1N5625-TAP Standard Recovery Diode, Single, 400 V, 3 A, 1 V, 7.5 s, 100 A
400V 100A 7.5μs 1μA 3A Freestanding SOD-64 SMD mount,Through hole mounting 4mm*4.3mm*4.3mm
Zener Diode; Package/Case:DO-201AD; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Reel Quantity:12500; Capacitance:40pF; Mounting Type:Through Hole ;RoHS Compliant: Yes
DIODE, ZENER, 0.9V; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):3A; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:6µs; Forward Surge Current Ifsm Max:100A; Operating Temperature Min:-65°C; Operating Temperature Max:175°C; Diode Case Style:DO-201AD; No. of Pins:2; Current Ifsm:125A; Junction Temperature Tj Max:175°C; Operating Temperature Range:-65°C to +175°C; Package / Case:G3; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5625TAP