Vishay BPW34S

BPW34S Series 900 nm Wavelength ±65° Sensitivity Silicon PIN Photodiode
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPW34S.

Upverter

Datasheet5 pages3 years ago

IHS

Newark

Farnell

TME

Inventory History

3 month trend:
-85.35%

CAD Models

Download Vishay BPW34S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.718
$ 0.452
Stock
265,247
386,192
Authorized Distributors
6
5
Case/Package
DIP
SMD/SMT
Number of Pins
2
2
Wavelength
900 nm
850 nm
Rise Time
100 ns
20 ns
Fall Time
100 ns
20 ns
Reverse Voltage (DC)
-
-
Viewing Angle
130 °
-
Forward Current
-
-
Forward Voltage
-
1.3 V

Supply Chain

Country of OriginGermany
Introduction Date2001-08-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

VishayBPW34
Bulk HIGH SENSITIVITY 2 PCB Through Hole Photodiode 7.5mm2 2nA 60V -40C~100C
VishayBPW82
Photodiode PIN Module 950nm 2-Pin Side View Bulk
VishayBP104S
SENSOR PHOTODIODE 950NM 2DIP
ams-OSRAMBPW34F
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 5.2 x 2 mm

Descriptions

Descriptions of Vishay BPW34S provided by its distributors.

BPW34S Series 900 nm Wavelength ±65° Sensitivity Silicon PIN Photodiode
SILICON PIN PHOTODIODE PIN Photodiode
Photodiode PIN Chip 900nm 2-Pin Tube
PHOTO PIN DIODE TOP VIEW CLEAR-e3
PHOTODIODE PIN HI SPEED HI SENS
PHOTODIODE, 900NM, 65DEG, TOP VIEW; Wavelength of Peak Sensitivity:850nm; Angle of Half Sensitivity ±:60°; Dark Current:2nA; Diode Case Style:SMD; No. of Pins:2; Operating Temperature Min:-40°C; Operating Temperature Max:100°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW 34 S
  • BPW34S.