Vishay BPW34

Bulk HIGH SENSITIVITY 2 PCB Through Hole Photodiode 7.5mm2 2nA 60V -40C~100C
$ 0.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BPW34.

IHS

Datasheet5 pages5 years ago
Datasheet5 pages25 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
+55.40%

CAD Models

Download Vishay BPW34 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1976-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayBPW34S
BPW34S Series 900 nm Wavelength ±65° Sensitivity Silicon PIN Photodiode
VishayBPW82
Photodiode PIN Module 950nm 2-Pin Side View Bulk
VishayBP104S
SENSOR PHOTODIODE 950NM 2DIP
ams-OSRAMBPW34F
Silicon PIN Photodiode with Daylight Blocking Filter, -40 to 100 °C, 3.9 x 5.2 x 2 mm

Descriptions

Descriptions of Vishay BPW34 provided by its distributors.

Bulk HIGH SENSITIVITY 2 PCB Through Hole Photodiode 7.5mm2 2nA 60V -40C~100C
Vishay BPW34 Photodiode 1100nm 65° high sensitivity light detecting
PIN Photodiode 900nm 60V 215mW DIP Through Hole
BPW34 IR + Visible Light Si Photodiode; 65 deg; Through-hole
950 nm 100 ns ± 65° Wide Angle Half Sensitivity TO-5 Silicon PIN Photodiode
IR-photodiode Photoelectric current: 50 µA Package: DIL-2 Wavelength of max. photosensitivity: 900 nm
Photodiode PIN BPW34S /VIS/ Lead-Free; RoHS/45/
Vishay Photodiode BPW Series 900nm IR+Visible
60V 900nm 430nm~1100nm ±65° 2nA Plugin,P=5.1mm Photodiodes ROHS
VISHAY BPW34 PHOTODIODE, 2NA, 900NM, RECTANGULAR
PIN Photodiode Water-clear 50µA Square
Photodiode PIN Chip 900nm 2-Pin
PHOTO PIN DIODE TOP VIEW CLEAR-e3
Photo Detectors 65 Degree 215mW
Diode, Photo, 900Nm, 65°; No. Of Pins:2Pins; Diode Case Style:Dip; Wavelength Of Peak Sensitivity:900Nm; Angle Of Half Sensitivity ±:65°; Dark Current:2000Pa; Operating Temperature Min:-40°C; Operating Temperature Max:100°C; Msl:- Rohs Compliant: No |Vishay BPW34.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BPW 34
  • BPW-34
  • BPW34.
  • BPW34..