Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC238350473

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
$ 1.926
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238350473.

IHS

Datasheet26 pages8 years ago

Newark

Arrow Electronics

Inventory History

3 month trend:
-85.78%

Alternate Parts

Price @ 1000
$ 1.926
$ 1.88
Stock
4,445
6,496
Authorized Distributors
6
4
Capacitance
47 nF
47 nF
Dielectric
PP
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1.6 kV
1.6 kV
Tolerance
5 %
5 %
Termination
Radial
PC Pins
Height - Seated (Max)
21.0058 mm
21.0058 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 8 months ago)

Related Parts

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047Uf, Through Hole Mount
PanasonicECW-H16473JV
Cap Film 0.047uF 1600V PP 5% (28 X 15 X 23.5mm) Radial 25mm 105C Bulk
Yageo GroupR75UN24704030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
PanasonicECW-H12473JV
Radial FILM CAPACITOR ECW-H(V) 1.25kV 0.047muF ±5% 0.906Lx0.453W 23.00mmx11.50mm
Yageo GroupR76UR24704030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
PanasonicECW-HA3C473J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238350473 provided by its distributors.

Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount
Cap Film 0.047uF 1600V PP 5% (31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105C Loose
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Radial FILM CAPACITOR MMKP383 550V 0.047muF ±5% 1.220Lx0.433W 31.00mmx11.00mm
47nF ±5% polypropylene 27.5mm 1.6KV 550V Through hole mounting 31mm*11mm*21mm
CAPACITOR PP FILM 0.047UF, 1.6KV, RADIAL; Capacitor Dielectric Type:Polypropylene; Capacitance:0.047µF; Capacitance Tolerance:± 5%; Voltage Rating:1.6kV; Series:MMKP383; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric