Vishay BFC238330123

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, 6920
$ 0.685
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238330123.

Newark

Datasheet26 pages8 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Datasheet26 pages16 years ago
Datasheet26 pages16 years ago
Datasheet26 pages17 years ago
Datasheet26 pages17 years ago
Datasheet26 pages17 years ago
Datasheet26 pages10 years ago
Datasheet26 pages12 years ago

Arrow Electronics

Inventory History

3 month trend:
+23.41%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.685
$ 1.727
Stock
13,290
132
Authorized Distributors
6
4
Capacitance
12 nF
12 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

PanasonicECW-H12123JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount
Cap Film 0.012uF 1600V PP 5% (18 X 6 X 12mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECW-H8123HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.012uF, Through Hole Mount
PanasonicECW-HA3C123J
Cap Film 0.012uF 1600V PP 5% (20.3 X 6.8 X 12.8mm) Radial 17.5mm 105C Ammo
Yageo GroupPHE450KA5120JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC238330123 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, 6920
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Capacitor Film 0.012uF 1000VDC/350VAC PP 5% 17.5 X 5 X 11mm RDL 15mm Loose in Box
MMKP383 Series 1000 v 0.012 uf 5% LS=15mm RDL Double Metallized Polypropylene
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.012Μf; Capacitance Tolerance:± 5%; Typical Applications:High Current, Pulse; Capacitor Mounting:Through Hole; Voltage(Ac):350V; Voltage(Dc):1Kvrohs Compliant: Yes |Vishay BFC238330123.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC238330123.