Panasonic ECW-H8123HA

Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.012uF, Through Hole Mount
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H8123HA.

Panasonic

Datasheet3 pages10 years ago

Newark

Master Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
-3.00%

CAD Models

Download Panasonic ECW-H8123HA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECW-HA3C123H
Cap Film 0.012uF 1600V PP 3% (20.3 X 6.8 X 12.8mm) Radial 17.5mm 105C Ammo
PanasonicECW-HA3C123H4
Cap Film 0.012uF 1600V PP 3% (20.3 X 6.8 X 17.8mm) Radial 10mm 105C Ammo
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount
PanasonicECW-HA3C123HQ
Cap Film 0.012uF 1600V PP 3% (20.3 X 6.8 X 17.8mm) Radial 17.5mm 105C Ammo
Cap Film 0.012uF 1600V PP 5% (18 X 6 X 12mm) Radial Wound 15mm 125C Automotive Bulk
Yageo GroupPHE450KA5120JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECW-H8123HA provided by its distributors.

Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.012uF, Through Hole Mount
Cap Film 0.012uF 800V PP 3%( 15.4 X 5.8 X 10.2mm) Radial 12.5mm 105C Bag
Panasonic ECWH8123HA - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 2000V, 0.0012µF, -40 to +105 ¡C, RoHS
Panasonic SCT
12nF ±3% Polypropylene 12.5mm Pitch 800V 283V TH 15.4mm × 5.8mm × 11.7mm
CAPACITOR FILM PP, 0.012UF, 3%, 800V, RADIAL; Capacitance:0.012µF; Capacitance Tolerance:± 3%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:800V; Life Time @ Temperature:(Not Applicable); Lead Spacing:12.5mm ;RoHS Compliant: Yes
CAP, 0.012µF, 800V, 3%, PP; Capacitance: 12000pF; Voltage Rating: 800V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 3%; Product Range: ECWH(A) Series; Capacitor Case Style: -; Capacitor Terminals: Ra

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWH8123HA