What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECW-H12123JV

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-H12123JV.

Panasonic

Datasheet6 pages10 years ago

Master Electronics

_legacy Avnet

TME

Panasonic SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Cap Film 0.012uF 1600V PP 5% (18 X 6 X 12mm) Radial Wound 15mm 125C Automotive Bulk
PanasonicECW-H16123JV
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
PanasonicECW-HA3C123J
Cap Film 0.012uF 1600V PP 5% (20.3 X 6.8 X 12.8mm) Radial 17.5mm 105C Ammo
PanasonicECW-HA3C123JB
Cap Film 0.012uF 1600V PP 5% (20.3 X 6.8 X 17.8mm) Radial 10mm 105C Ammo
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, 6920

Descriptions

Descriptions of Panasonic ECW-H12123JV provided by its distributors.

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount
Cap Film 0.012uF 1250V PP 5%( 18 X 8.5 X 15.5mm) Radial 15mm 105C Bag
ECWH (V) Series 1250 V 0.012 uF ±5% Metallized PP Film Capacitor
Panasonic ECWH12123JV - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 450V, 1.2µF, -25 to +105 ¡C, RoHS
Panasonic SCT
ECWH, Met Polyprop Film Cap Radial Lead1250VDC, 0.
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.012Μf; Capacitance Tolerance:± 5%; Voltage(Ac):-; Voltage(Dc):1.25Kv; Capacitor Mounting:Through Hole; Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Panasonic ECW-H12123JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-H12123JV.
  • ECWH12123JV