Vishay BFC238320333

Cap Film 0.033uF 630V PP 5% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C Loose
$ 1.1
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC238320333.

Newark

Datasheet26 pages8 years ago
Datasheet26 pages12 years ago

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay BFC238320333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.1
$ 1.438
Stock
30,093
10,510
Authorized Distributors
5
4
Capacitance
33 nF
33 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, -250ppm/Cel TC, 0.033uF, Through Hole Mount, 7122
PanasonicECW-F6333JL
Capacitor;ECWF,Met Polypropylene Film Cap,Radial,630VDC,0.033uF,5%,Blk ST
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR76PI23304030J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR46KI23300001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Epcos B32911 33nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole

Descriptions

Descriptions of Vishay BFC238320333 provided by its distributors.

Cap Film 0.033uF 630V PP 5% (17.5 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105C Loose
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Potted FILM CAPACITOR
Radial FILM CAPACITOR MMKP383 220V 0.033muF ±5% 0.689Lx0.197W 17.50mmx5.00mm
33nF ±5% polypropylene 15mm 630V 220V Through hole mounting 17.5mm*5mm*11mm
CAPACITOR PP FILM 0.033UF, 630V, 5%, RAD
CAPACITOR PP FILM 0.033UF, 630V, RADIAL;; CAPACITOR PP FILM 0.033UF, 630V, RADIAL; Capacitance:0.033µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene; Voltage Rating:630V; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric