Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237353104

Cap Film 0.1uF 400VDC/220VAC PET 10% 17.5 X 5 X 11mm RDL 15mm Loose in Box
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237353104.

IHS

Datasheet18 pages3 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

Farnell

Inventory History

3 month trend:
+196%

CAD Models

Download Vishay BFC237353104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.345
$ 0.361
Stock
45,922
46,092
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
10.922 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E4104KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Yageo GroupR60MI3100AA30K
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.1Uf, Through Hole Mount
Capacitor Film 0.1uF 400VDC/220VAC PET 10% 17.5 X 5 X 11mm RDL 15mm Loose in Box
Cap Film 0.1uF 400V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Bulk
Cap Film 0.1uF 400V PET 10% (13 X 6 X 12mm) Radial Stacked 10mm 125C Automotive Ammo

Descriptions

Descriptions of Vishay BFC237353104 provided by its distributors.

Cap Film 0.1uF 400VDC/220VAC PET 10% 17.5 X 5 X 11mm RDL 15mm Loose in Box
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Capacitor, 100nF ±10%, Polyester, Metallized, 15mm Pitch, 400V, 220V, TH, 17.5mm × 5mm × 11mm
MKT373 Series 400 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor
CAPACITOR, MKT, 100NF, 400V, 10%; Capacitance:0.1µF; Tolerance, Capacitance:± 10%; Series:2222373; Voltage, Rating:400V; Capacitor Dielectric Type:Polyester; Case Style:Radial; Lead Spacing:15mm; Termination Type:Through Hole; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Climatic Category:55/105/56; External Depth:5mm; External Length / Height:11mm; Lead Diameter:0.8mm; Lead Length:5mm; Power Factor:0.01; Resistance, Insulation:30000Mohm; Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, AC:220V; Voltage Rating, DC:400V; Width, External:17.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric