What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BFC237343154

Capacitor Film 0.15uF 250VDC/160VAC PET 10% 17.5 X 5 X 11mm RDL 15mm Loose in Box
$ 0.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237343154.

IHS

Datasheet18 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.865
$ 0.962
Stock
1,725
808
Authorized Distributors
6
5
Capacitance
150 nF
150 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
10.922 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECQ-E2154KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
PanasonicECQ-E2154KB
Cap Film 0.15uF 250V PET 10% (7.9 X 6.3 X 11.2mm) Radial 5mm 105°C Bulk
Cornell DubilierDME2P15K-F
Cap Film 0.15uF 250V PET 10%( 10.3 X 6 X 10.8mm) Radial 7.5mm 125C
Cap Film Suppression X2 0.15uF 305VAC PET 10% (18 X 7 X 12.5mm) Radial 15mm 105C Automotive T/R
Epcos 150nF +/-10% 160V ac; 250V dc; B32520 Through Hole Polyester Film Capacitor
Cap Film 0.15uF 250V PET 10% (7.5 X 5 X 10mm) Radial 5mm 125C Automotive T/R

Descriptions

Descriptions of Vishay BFC237343154 provided by its distributors.

Capacitor Film 0.15uF 250VDC/160VAC PET 10% 17.5 X 5 X 11mm RDL 15mm Loose in Box
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount
CAPACITOR, FILM, MKT 150NF 10% 250VDC PITCH 15MM
MKT 373 Series 250 v 0.15 uf 10% LS=17.5x11x5mm boxed Metallized Polyester
CAP FILM 0.15UF 10% 250VDC RAD
CAPACITOR POLYESTER 0.15UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.15µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Series:MKT373; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric