Vishay BFC237251333

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237251333.

IHS

Datasheet13 pages4 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
+4.99%

Alternate Parts

Price @ 1000
$ 0.297
$ 0.565
$ 0.565
Stock
48,238
44,367
44,367
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.0076 mm
18.4912 mm
18.4912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E4333KF
Cap Film 0.033uF 400V PET 10% (10.3 X 6 X 9mm) Radial 7.5mm Bulk
Yageo GroupR60MF2330506AK
Cap Film 0.033uF 400V PET 10%( 13 X 4 X 9mm) Radial Stacked 10mm 105C Bulk Automotive AEC-Q200
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 400V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm 105C Automotive Ammo
Cornell DubilierDME4S33K-F
Capacitor;Film;Cap .033uF;Tol 10%;Radial Polyester;Vol-Rtg 400V | Cornell-Dubilier DME4S33K-F
PanasonicECQ-E4333JF
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237251333 provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 400V PET 10% (12.5 X 4 X 10mm) Radial 10mm 105°C Loose in Box
Avnet Japan
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR, 0.033UF, 400V; Product Range:VISHAY - MKT372 Series; Capacitance:0.033µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.033UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.033µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-55°C to +105°C; Climatic Category:55/105/56; External Depth:4mm; External Length / Height:10mm; External Width:12.5mm; Insulation Resistance:30000Mohm; Lead Diameter:0.6mm; Lead Length:4mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.01; Termination Type:Through Hole; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:220V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric