Vishay BFC237255333

Cap Film 0.033uF 400V PET 10% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105C T/R
$ 0.565
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237255333.

IHS

Datasheet13 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-22.12%

CAD Models

Download Vishay BFC237255333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.565
$ 0.297
$ 0.297
Stock
44,367
48,238
48,238
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
18.4912 mm
10.0076 mm
10.0076 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
PanasonicECQ-E4333KFW
ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.033uF, 10%, L/S =7.5mm, Blk C
Cap Film 0.033uF 400V PET 10% (12.5 X 4.6 X 13.7mm) Radial 10mm 105°C Loose in Box
PanasonicECQE4333KFB
ECQE, Met Polyester Film Cap Radial Lead 400VDC, 0.033uF, 10%, L/S =7.5mm, Blk C
PanasonicECQ-E4333KF
Cap Film 0.033uF 400V PET 10% (10.3 X 6 X 9mm) Radial 7.5mm Bulk
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237255333 provided by its distributors.

Cap Film 0.033uF 400V PET 10% (12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105C T/R
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Radial FILM CAPACITOR MKT372 220V 0.033muF ±10% 0.492Lx0.157W 12.50mmx4.00mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric