What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BFC237141153

Cap Film 0.015uF 250V PET 10% (10 X 2.5 X 6.5mm) Radial 7.62mm Loose in Box
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237141153.

IHS

Datasheet14 pages3 years ago

Inventory History

3 month trend:
+100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.294
$ 0.643
Stock
66,156
1
Authorized Distributors
5
3
Capacitance
15 nF
15 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
6.5024 mm
10.4902 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Metallized Polyester Capacitors (MKT), 0.015uF, 250V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Cap Film 0.015uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Ammo
Cap Film 0.015uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105C Loose in Box
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
PanasonicECQ-E2153KB
Cap Film 0.015uF 250V PET 10% (7.9 X 4.2 X 7.1mm) Radial 5mm 105°C Bulk
Yageo GroupR82IC2150Z350K
Cap Film 0.015uF 250V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Vishay BFC237141153 provided by its distributors.

Cap Film 0.015uF 250V PET 10% (10 X 2.5 X 6.5mm) Radial 7.62mm Loose in Box
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Capacitor, met Polyester (Mylar),15Nf,250Vdc,10-% Tol,10+% Tol |Vishay BFC237141153
CAPACITOR, FILM, MKT 15NF 10% 250VDC PITCH 7,5MM
CAP FILM 0.015UF 10% 250VDC RAD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric