What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R82IC2150Z350K

Cap Film 0.015uF 250V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82IC2150Z350K.

IHS

Datasheet18 pages2 years ago

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-99.90%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.078
Stock
19,153
16,123
Authorized Distributors
4
4
Capacitance
15 nF
15 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
6.7056 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2014-07-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

PanasonicECQ-E2153KF
Cap Film 0.015uF 250V PET 10%( 10.3 X 4.4 X 7.5mm) Radial 7.5mm 105C Bulk
PanasonicECQ-E2153KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2153KB3
PanasonicECQ-E2153KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2153KFB
Metallized Polyester Capacitors (MKT), 0.015uF, 250V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Cap Film 0.015uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Ammo
Cap Film 0.015uF 250V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Yageo Group R82IC2150Z350K provided by its distributors.

Cap Film 0.015uF 250V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, 0.015 uF, 160 V, 250 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.015Uf, Through Hole Mount
Radial FILM CAPACITOR R82 160V 0.015muF 卤10% 0.283Lx0.098W 7.20mmx2.50mm
AEC-Q200 Metallized Polyester Film Capacitor, 15nF, 160VAC, 250VDC, 10%
CAP, 0.015UF, 250V, FILM, RADIAL; Capacitance:0.015µF; Voltage Rating:250V; Capacitor Dielectric Type:PET (Polyester); Capacitance Tolerance:± 10%; Product Range:R82 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:AEC-Q200; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R82IC2150Z350K.