What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BFC237035153

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
$ 0.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237035153.

IHS

Datasheet18 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.399
$ 0.445
Stock
8,961
15,678
Authorized Distributors
4
5
Capacitance
15 nF
15 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Film 0.015uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105C Loose in Box
Cap Film 0.015uF 250V PET 10% (10 X 2.5 X 6.5mm) Radial 7.62mm Loose in Box
Metallized Polyester Capacitors (MKT), 0.015uF, 250V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Cap Film 0.015uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Automotive Ammo
PanasonicECQ-E2153KB
Cap Film 0.015uF 250V PET 10% (7.9 X 4.2 X 7.1mm) Radial 5mm 105°C Bulk
Yageo GroupR82IC2150Z350K
Cap Film 0.015uF 250V PET 10%( 7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Vishay BFC237035153 provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR, FILM, MKT 0,015 F 10% 250 VDC PITCH 5MM
CAP FILM 0.015UF 10% 250VDC RAD
15nF ¡À10% 5.08mm 250V 160V 7.2mm*2.5mm*6.5mm
CAPACITOR POLYESTER 0.015UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.015µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Series:MKT370; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 370 35153