Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC237035682

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237035682.

IHS

Datasheet18 pages3 years ago

element14 APAC

Farnell

Newark

Alternate Parts

Price @ 1000
$ 0.402
$ 0.419
$ 0.419
Stock
6,000
2,398
2,398
Authorized Distributors
4
5
5
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm
6.5024 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Cap Film 0.0068uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Cap Film 0.0068uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105C Automotive Ammo
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.0068uF, 400V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Cap Film 0.0068uF 630V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Ammo
Yageo GroupR82IC1680DQ50K
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237035682 provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
CAPACITOR POLY FILM, 6800PF, 250V, 10%, RADIAL
CAPACITOR POLY FILM 6800PF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.0068µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded
CAPACITOR POLYESTER 6800PF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.0068µF; Capacitance Tolerance:± 10%; Voltage Rating:250VDC; Series:MKT370; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 370 35682