Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32529C8682K289

Cap Film 0.0068uF 630V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Ammo
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32529C8682K289.

TDK

Datasheet44 pages5 years ago

_legacy Avnet

Newark

Ciiva

TME

Inventory History

3 month trend:
+3.55%

CAD Models

Download TDK B32529C8682K289 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Metallized Polyester Capacitors (MKT), 0.0068uF, 400V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Cap Film 0.0068uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Yageo GroupR82EC1680DQ50K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Yageo GroupR82EC1680AA50K
Cap Film 0.0068uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk
Yageo GroupR82EC1680Z350K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
Metallized Polyester Capacitors (MKT), 0.0068uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)

Descriptions

Descriptions of TDK B32529C8682K289 provided by its distributors.

Cap Film 0.0068uF 630V PET 10% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive Ammo
Metallized Polyester Capacitors (MKT), 0.0068uF, 630V DC, 3.5mm(W) x 8mm(H) x 7.3mm(L)
6.8nF ±10% Polyester Metallized Cap 5mm Pitch 630V 400V TH 7.2mm × 3.5mm × 8mm
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount
FILM CAP MKT BOX 0.0068µF 10% 630Vdc LS 5mm
Cap, Film, Pet, 6800Pf, 630V, Radial; Capacitance:6800Pf; Voltage Rating:630V; Capacitor Dielectric Type:Pet (Polyester); Capacitance Tolerance:± 10%; Product Range:B32529 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Rohs Compliant: Yes |Epcos B32529C8682K289

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos