Vishay BFC237011684

Cap Film 0.68uF 63V PET 10% (7.2 X 4.5 X 9mm) Radial 5.08mm Loose in Box
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237011684.

Newark

Datasheet18 pages4 years ago

Farnell

Inventory History

3 month trend:
-3.45%

Alternate Parts

Price @ 1000
$ 0.837
$ 1.01
$ 1.01
Stock
26,384
6,000
6,000
Authorized Distributors
6
4
4
Capacitance
680 nF
680 nF
680 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.68uF 63VDC/40VAC PET 10% 7.2 X 4.5 X 9mm RDL 5.08mm Ammo Pack
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR82DC3680Z360K
Cap Film 0.68uF 63V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 3020
Cap Film 0.68uF 63V PET 10% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk

Descriptions

Descriptions of Vishay BFC237011684 provided by its distributors.

Cap Film 0.68uF 63V PET 10% (7.2 X 4.5 X 9mm) Radial 5.08mm Loose in Box
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAP, FILM, 0.68UF, 10%, 63V, RADIAL; Capacitance:0.68µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:(Not Applicable); ;RoHS Compliant: Yes
CAPACITOR, 0.68UF, 63V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.68µF; Capacitance Tolerance:± 10%; Voltage Rating:63V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; Climatic Category:55/100/56; External Depth:5mm; External Length / Height:10mm; External Width:7.2mm; Insulation Resistance:3400Mohm; Lead Diameter:0.5mm; Lead Length:4mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:40V; Voltage Rating VDC:63V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric