Vishay BFC237075684

Cap Film 0.68uF 63VDC/40VAC PET 10% 7.2 X 4.5 X 9mm RDL 5.08mm Ammo Pack
$ 0.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237075684.

IHS

Datasheet18 pages4 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay BFC237075684 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupR82DC3680Z360K
Cap Film 0.68uF 63V PET 10% (7.2 X 4.5 X 9.5mm) Radial Stacked 5mm 105C Automotive Bulk
Cap Film 0.68uF 63V PET 10% (7.3 X 4.5 X 9.5mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.68uF 63V PET 10% (7.3 X 4.5 X 9.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.68uF 63V PET 10% (7.5 X 5 X 10.5mm) Radial Plastic Rectangular Can 5mm 100C Bulk
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 3020

Descriptions

Descriptions of Vishay BFC237075684 provided by its distributors.

Cap Film 0.68uF 63VDC/40VAC PET 10% 7.2 X 4.5 X 9mm RDL 5.08mm Ammo Pack
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 40V 0.68muF ±10% 0.283Lx0.177W 7.20mmx4.50mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
MKT370 Series 63 V 0.68 uF ±10% LS=5.08 mm Metallized Polyester Film Capacitor
CAPACITOR POLYESTER 0.68UF, 63V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.68µF; Capacitance Tolerance:± 10%; Voltage Rating:63VDC; Series:MKT370; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes
CAPACITOR POLYESTER 0.68UF, 63V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.68µF; Capacitance Tolerance:± 10%; Voltage Rating:63V; Capacitor Mounting:Through Hole; Lead Spacing:5.08mm; Termination Type:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric