What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay BFC236555473

Film Capacitor, 0.047 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin

$ 0.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236555473.

IHS

Datasheet20 pages4 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.9
$ 0.878
Stock
203,133
15,149
Authorized Distributors
1
3
Capacitance
47 nF
47 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
13.4874 mm
16.002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-12-02
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Cap Film 0.047uF 400V PET 10% (7.2 X 6 X 11mm) Radial 5.08mm Ammo Pack
Cap Film 0.047uF 400V PET 10%( 12.5 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105C Loose
Cap Film 0.047uF 400V PET 10% (17.5 X 5 X 11mm) Radial 15mm Loose in Box
Cap Film 0.047uF 400V PET 10% (7.5 X 6 X 10.5mm) Radial Stacked 5mm 125C Automotive T/R
PanasonicECQ-E4473KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4473KF3
Radial FILM CAPACITOR B32529 200V 0.047muF ±10% 0.287Lx0.177W 7.30mmx4.50mm

Descriptions

Descriptions of Vishay BFC236555473 provided by its distributors.

Film Capacitor, 0.047 uF, 220 V, 400 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Cap 0.047uF 400VDC/250VAC PLYE 10% 10 X 5 X 13.5mm RDL 5mm Ammo Pack
CAPACITOR, FILM,47NF, TOLERANCE 10%,400 VDC, PITCH 5MM
CAP FILM 0.047UF 10% 400VDC RAD
Mkt 47Nf 10% 400Vdc Pitch 5Mm |Vishay BFC236555473

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric