Vishay BFC233820333

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233820333.

IHS

Datasheet16 pages3 years ago
Datasheet21 pages14 years ago

Newark

element14 APAC

LCSC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+346%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.714
Stock
118,029
31,218
Authorized Distributors
6
3
Capacitance
33 nF
33 nF
Dielectric
PP
-
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
20 %
20 %
Termination
Radial
PC Pins
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
CAPACITOR POLYPROPYLENE PP FILM 0.033UF 305VAC 20%, RADIAL
Yageo GroupR46KI23300001M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233820333 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Radial FILM CAPACITOR MKP338 2 310V 0.033muF ±20% 0.394Lx0.157W 10.00mmx4.00mm
Cap Film 0.033uF 630V PP 20% (10 X 4 X 9mm) Radial 7.5mm 110°C Loose in Box
Avnet Japan
MKP338 Series 275 VAC 0.033 uF ±20 % Metallized Polypropylene Film Capacitor
CAPACITOR, FILM, X2,33NF,20%,310 VAC, PITCH 7.5MM, LEAD 3.5MM, LOOSE
CAP FILM 0.033UF 20% 630VDC RAD / 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Capacitor Pp Film 0.033Uf, 630V, 20%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.033Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233820333.
CAPACITOR, CLASS X2, 33NF, 310VAC; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.033µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +105°C; Approval Bodies:SEV, VDE, FI, N, D, S, IMQ, OVE, UL, CSA; External Depth:5mm; External Length / Height:10.5mm; External Width:10mm; Insulation Resistance:15000Mohm; Lead Diameter:0.5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Pulse Rise Time:100µs; Standard:IEC60384-14,EN132400; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:310V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 338 20333
  • 222233820333
  • BFC233820333.