Vishay BFC233620333

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
$ 0.769
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233620333.

IHS

Datasheet16 pages3 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-13.41%

CAD Models

Download Vishay BFC233620333 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.769
$ 0.782
$ 0.782
Stock
31,926
51,882
51,882
Authorized Distributors
6
4
4
Capacitance
33 nF
33 nF
33 nF
Dielectric
PP
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
10.0076 mm
10.0076 mm
10.0076 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Epcos B32911 33nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
33nF ±20% polypropylene 10mm Through hole mounting 6mm(width)*6mm(height)
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233620333 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount
Capacitor 33nF ±20% Polypropylene Metallized 10mm Pitch 630V 310V TH 12.5mm × 4mm × 10mm
Cap Film 0.033uF 630V PP 20% (12.5 X 4 X 10mm) Radial 10mm 110°C Loose in Box
Avnet Japan
CAPACITOR, FILM,33NF, TOLERANCE 20%,310 VAC, PITCH 10MM, X2,LEADS 3.5MM, LOOSE
VISHAY BFC233620333 Film Suppression Capacitor, 0.033 F, 440 VAC, MKP3362 X2 Series,20%, Radial Leaded, X2
CAP, FILM, 0.033UF, 20%, 630V, RADIAL; Capacitance:0.033µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:(Not ;RoHS Compliant: Yes
CAPACITOR, CLASS X2, 0.033UF; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.033µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-55°C to +100°C; Approval Bodies:VDE, SEV, SEMKO, DEMKO, SETI, IMQ, OVE, UL, CSA; External Depth:6mm; External Length / Height:12mm; External Width:12.5mm; Insulation Resistance:15000Mohm; Lead Diameter:0.6mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Pulse Rise Time:100µs; Standard:IEC384-14; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:275V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 33620333