Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC233820155

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233820155.

IHS

Datasheet16 pages3 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-5.19%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.39
$ 5.31
Stock
12,662
2,929
Authorized Distributors
6
4
Capacitance
1.5 µF
1.5 µF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
800 V
Tolerance
20 %
20 %
Termination
Radial
Radial
Height - Seated (Max)
23.0124 mm
23.0124 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Epcos B32914 1.5uF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
CAPACITOR;POLYPROPYLENE FILM;CAP 1.5 UF;TOL 20%;VOL-RTG 305 VAC;RADIAL;MKP X2
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233820155 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 1.5uF, Through Hole Mount
Radial FILM CAPACITOR MKP338 2 275V 1.5muF ±20% 1.220Lx0.512W 31.00mmx13.00mm
Cap Film 1.5uF 630V PP 20% (31 X 13 X 23mm) Radial 27.5mm 110°C Loose in Box
Avnet Japan
CAPACITOR, FILM, X2,1500NF,20%,310 VAC, PITCH 27.5MM, LEAD 3.5MM, LOOSE
1.5μF ±20% polypropylene 27.5mm 630V 310V Through hole mounting 31mm*13mm*23mm
CAPACITOR, CLASS X2, 1500NF, 310VAC; Capacitance:1.5µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 110°C; Capacitor Case Style:-; Capacitor ;RoHS Compliant: Yes
CAPACITOR, CLASS X2, 1500NF, 310VAC; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1.5µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 110°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm; Operating Temperature Range:-55°C to +105°C; Approval Bodies:SEV, VDE, FI, N, D, S, IMQ, OVE, UL, CSA; External Depth:15mm; External Length / Height:25mm; External Width:31mm; Insulation Resistance:7500Mohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Pulse Rise Time:100µs; Standard:IEC60384-14,EN132400; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:310V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric