Descriptions of Vishay BFC233660473 provided by its distributors.
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Polypropylene Capacitor, 47nF ±20%, 15mm Pitch, 1kV, 300V, TH, 17.5mm × 10mm × 16.5mm
Cap Film 0.047uF 300VAC PP 20% (17.5 X 10 X 16.5mm) Radial 15mm 105°C Loose in Box
Avnet Japan
MKP336 Series 300 VAC 0.047 uF ±20 % Metallized Polypropylene Film Capacitor
Radial Suppression Film Capacitor .047UF 250VAC 20%
VISHAY BFC233660473 Film Suppression Capacitor, 0.047 F, 440 VAC, MKP3366 Y2 Series,20%, Radial Leaded, Y2
CAPACITOR FILM, 0.047UF, 1KV, RADIAL; Capacitance:0.047µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Terminals:Radial Leaded ;RoHS Compliant: Yes
CAPACITOR, CLASS Y2, 0.047UF; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.047µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; Approval Bodies:VDE, SEV, SEMKO, DEMKO, SETI, IMQ, OVE, UL, CSA; External Depth:10mm; External Length / Height:16.5mm; External Width:17.5mm; Insulation Resistance:15000Mohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Pulse Rise Time:200µs; Standard:IEC384-14; Suppression Class:Y2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:250V; Voltage Rating VDC:630V