Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BFC233660103

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
$ 0.554
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233660103.

IHS

Datasheet12 pages3 years ago
Datasheet5 pages20 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+55.01%

Alternate Parts

Price @ 1000
$ 0.554
$ 0.349
$ 0.349
Stock
142,917
365,444
365,444
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 9 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR413I2100DQ00M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Yageo GroupR413I21000000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233660103 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 300VAC PP 20% (17.5 X 5 X 11mm) Radial 15mm 105°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKP336 6 250V 10000pF 卤20% 0.689Lx0.197W 17.50mmx5.00mm
CAPACITOR, FILM, Y2,10NF, TOLERANCE 20%,300 VAC, PITCH 15MM, LEADS 3.5MM, LOOSE
MKP336 Series 300 VAC 10 nF ±20 % Metallized Polypropylene Film Capacitor
Radial Suppression Film Capacitor .01UF 250VAC 20%
10nF ±20% polypropylene 15mm 1KV 300V Through hole mounting 17.5mm*5mm*11mm
VISHAY BFC233660103 Film Suppression Capacitor, 0.01 F, 440 VAC, MKP3366 Y2 Series,20%, Radial Leaded, Y2
CAPACITOR, CLASS Y2, 0.01UF; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.01µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; Approval Bodies:VDE, SEV, SEMKO, DEMKO, SETI, IMQ, OVE, UL, CSA; Capacitor Application:Safety / Suppression; External Depth:5mm; External Length / Height:11mm; External Width:17.5mm; Insulation Resistance:15000Mohm; Lead Diameter:0.6mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Pulse Rise Time:200µs; Standard:IEC384-14; Suppression Class:Y2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating V AC:250V; Voltage Rating V DC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 336 60103
  • 222233660103
  • BFC233660103.