Vishay BAV19WS-G3-18

Diode Small Signal Switching 120V 0.625A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAV19WS-G3-18)
$ 0.12
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV19WS-G3-18.

Vishay

Datasheet6 pages7 years ago

IHS

Inventory History

3 month trend:
-2.38%

CAD Models

Download Vishay BAV19WS-G3-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.12
$ 0.116
$ 0.116
Stock
18,105
1,472,057
1,472,057
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
250 mA
200 mA
200 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-07-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.BAV5004WS-7
Rectifier Diode Small Signal Switching 400V 0.3A 50ns 2-Pin SOD-323 T/R
Diodes Inc.MMBD5004S-7
Rectifier Diode Small Signal Switching 400V 0.3A 50ns 3-Pin SOT-23 T/R
Diodes Inc.BAV5004LP-7B
Rectifier Diode Small Signal Switching 400V 0.3A 50ns 2-Pin X1-DFN T/R
onsemiBAS21HT1G
HIGH VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 250V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-213AA

Descriptions

Descriptions of Vishay BAV19WS-G3-18 provided by its distributors.

Diode Small Signal Switching 120V 0.625A 2-Pin SOD-323 T/R - Tape and Reel (Alt: BAV19WS-G3-18)
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon
SWITCHING DIODE GENPURP SOD323
DIODE GEN PURP 100V 250MA SOD323
DIODE STANDARD 100V 250MA SOD323
100V 1A 50ns 100nA 250mA SOD-323 SMD mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric