Vishay BAT41-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon, DO-35
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAT41-TR.

IHS

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
-47.19%

CAD Models

Download Vishay BAT41-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.096
$ 0.148
Stock
429,668
505,120
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
450 mV
450 mV
Reverse Voltage (DC)
-
-
Forward Current
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
5 ns
5 ns
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBAT41-TAP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon, DO-35
Vishay1N4150TR
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 50V V(RRM), Silicon, DO-204AH
Vishay1N4150TAP
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35
onsemi1N4154TR
Diode Ultra Fast Recovery Rectifier 35V 0.1A 2-Pin DO-35 T/R
onsemi1N4154
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 35V V(RRM), Silicon, DO-35
STMicroelectronicsBAT43
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon

Descriptions

Descriptions of Vishay BAT41-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon, DO-35
Diode Small Signal Schottky 100V 0.1A Automotive 2-Pin DO-35 T/R
Discrete Diode 100V 750mA 5ns 100nA 100mA DO-204AH, DO-35 TH 3.9mm × 1.7mm × 1.7mm
SCHOTTKY RECTIFIER, 100mA, 100V, DO-35, FULL REEL
DIODE SCHOTTK 100V 100MA DO204AH

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT41TR