Vishay BAT41-TAP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon, DO-35
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAT41-TAP.

IHS

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
+12.33%

CAD Models

Download Vishay BAT41-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.148
$ 0.096
Stock
494,568
449,591
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Forward Voltage
450 mV
450 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
100 mA
100 mA
Max Reverse Leakage Current
100 nA
100 nA
Reverse Recovery Time
5 ns
5 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-05-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayBAT41-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon, DO-35
Vishay1N4150TR
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 50V V(RRM), Silicon, DO-204AH
Vishay1N4150TAP
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-35
onsemi1N4154TR
Diode Ultra Fast Recovery Rectifier 35V 0.1A 2-Pin DO-35 T/R
onsemi1N4154
Rectifier Diode, 1 Phase, 1 Element, 0.1A, 35V V(RRM), Silicon, DO-35
STMicroelectronicsBAT43
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 30V V(RRM), Silicon

Descriptions

Descriptions of Vishay BAT41-TAP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon, DO-35
Discrete Diode 100V 750mA 5ns 100nA 100mA DO-204AH, DO-35 TH 3.9mm × 1.7mm × 1.7mm
DIODE SCHOTTK 100V 100MA DO204AH
Diode; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Current, If(AV):100mA; Forward Voltage Max, VF:450mV; Forward Surge Current Max, Ifsm:750mA; Operating Temperature Range:-65°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT41TAP