Vishay BAS286-GS08

Diode Small Signal Schottky 50V 0.2A Automotive 2-Pin Quadro MELF SOD-80 T/R
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS286-GS08.

IHS

Datasheet4 pages4 years ago
Datasheet4 pages25 years ago

_legacy Avnet

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.52%

CAD Models

Download Vishay BAS286-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diode Small Signal Schottky 50V 0.2A 2-Pin Mini-MELF SOD-80 T/R
DIODE, RECTIFIER, FAST, VR 75V, IF 250MA, PKG SOD-123,VF 1V, TRR 4NS, CJ 4PF, TJ +150C
VishayBAS386-TR
Rectifier Diode Small Signal Schottky 0.2A Automotive 2-Pin MicroMELF T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon
onsemiMMSD4448
onsemi Rectifier diode Diodes, 200mA, 100V, surface mount, SOD-123encapsulation, 2needle
onsemi1N4448WT
Rectifier Diode Small Signal Switching 75V 4ns 2-Pin SOD-523 T/R

Descriptions

Descriptions of Vishay BAS286-GS08 provided by its distributors.

Diode Small Signal Schottky 50V 0.2A Automotive 2-Pin Quadro MELF SOD-80 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-213AA
BAS286-GS08, SMT SCHOTTKY DIODE, 50V 200MA, 2-PIN SOD-80
Schottky Rectifier; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:50V; Forward Current, If(AV):200mA; Forward Voltage Max, VF:900mV; Forward Surge Current Max, Ifsm:5A; No. of Pins:2; Forward Current Max, If:200mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS286GS08