Vishay BAS386-TR

Rectifier Diode Small Signal Schottky 0.2A Automotive 2-Pin MicroMELF T/R
$ 0.102
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS386-TR.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages13 years ago

_legacy Avnet

IHS

element14 APAC

Verical

Inventory History

3 month trend:
-76.25%

CAD Models

Download Vishay BAS386-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Vishay Single switching diode, Iout=150mA, SMD mount, Vrev=100V, MicroMELFencapsulation
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
Vishay Single switching diode, Iout=150mA, SMD mount, Vrev=100V, MicroMELFencapsulation

Descriptions

Descriptions of Vishay BAS386-TR provided by its distributors.

Rectifier Diode Small Signal Schottky 0.2A Automotive 2-Pin MicroMELF T/R
Vishay Schottky Diodes Diodes, 200mA, 50V, surface mount, MicroMELFencapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 50V V(RRM)
Rectifiers and Schottky diodes; VISHAY; BAS386-TR; 200 mA; Surface Mount; 2; 5 µA
SMALL SIGNAL SCHOTTKY DIODE; Diode Type:Schottky; Repetitive Reverse Voltage Max, Vrrm:50V; Forward Current, If(AV):200mA; Forward Voltage Max, VF:900mV; Forward Surge Current Max, Ifsm:5A; Diode Case Style:MicroMELF; No. of Pins:2 ;RoHS Compliant: Yes
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 200 / Reverse Repetitive Voltage Max. (Vrrm) V = 50 / Forward Voltage (Vf) mV = 900 / Reverse Current Max. uA = 5 / Capacitance pF = 8 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 125 / Package Type = MicroMELF / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance K/W = 320

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS386TR