Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BAQ334-TR

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAQ334-TR.

IHS

Datasheet4 pages8 years ago
Datasheet4 pages25 years ago

Newark

Future Electronics

TME

Inventory History

3 month trend:
-99.26%

CAD Models

Download Vishay BAQ334-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-05-12
LTD Date2022-11-12

Related Parts

VishayBAQ333-TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon
VishayBAQ335-TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 140V V(RRM), Silicon
VishayBAV303-TR
Small Signal Switching Diode, Single, 250 V, 250 mA, 1 V, 50 ns, 1 A, MicroMELF, 2 Pins
Diodes Inc.HD04-T
Diodes Inc Single Phase Bridge Rectifier, 800mA Avg If, 400V Vrrm, 4-Pin MiniDIP SMD, SMD Mount
Bridge Rectifier, 600V, 0.5A, Smd Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS MB6S-TP

Descriptions

Descriptions of Vishay BAQ334-TR provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon
Diode Small Signal Switching 70V 0.2A 2-Pin MicroMELF T/R
Small Signal Diode; Forward Current, If(AV):200mA; Repetitive Reverse Voltage Max, Vrrm:70V; Forward Voltage Max, VF:1V; Package/Case:MicroMELF; Forward Voltage:1V; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 70 / Peak Average Forward Current (If(AV)) mA = 200 / Forward Voltage (Vf) V = 1 / Peak Reverse Current pA = 500 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = MicroMELF / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Capacitance pF = 3 / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAQ334 TR
  • BAQ334TR