Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay AS1PD-M3/84A

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-220AA
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AS1PD-M3/84A.

Farnell

Datasheet4 pages6 years ago
Datasheet4 pages12 years ago

IHS

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-220AA
Rectifier Diode Switching 400V 1.5A 1500ns 2-Pin DO-220AA T/R / DIODE AVALANCHE 400V 1.5A DO220
Vishay Rectifier diode Diodes, 1.5A, 200V, surface mount, DO-220AAencapsulation, 2needle
Diodes Inc.S2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
Diodes Inc.S2B-13-F
Diodes Incorporated Rectifier Diode, 1.5A, 100V, SMD, DO-214AA (SMB), 2-Pin
Diodes Inc.S2D-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon

Descriptions

Descriptions of Vishay AS1PD-M3/84A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 200V V(RRM), Silicon, DO-220AA
AS1PD-M3/84A, SMT AVALANCHE DIODE, 200V 1.5A, 1.5US, 2-PIN DO-220AA
1.5A,200V,Avalanche,STD,SMP RECT
200V 30A 1.5μs 5μA 1.5A Freestanding DO-220AA SMD mount
Diode 200V 1.5A Standard DO-220AA
RS APAC
DIODE, AVALANCHE, 1.5A, 200V, SMP; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1.5A; Forward Voltage VF Max:1.15V; Forward Surge Current Ifsm Max:30A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:DO-220AA; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +175°C

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric