Vishay ALSR034R000FE12

Fixed Resistor, Wire Wound, 3W, 4ohm, 3.4641V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ALSR034R000FE12.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-1.07%

CAD Models

Download Vishay ALSR034R000FE12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-28
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ohmite43F4R0E
Fixed Resistor, Wire Wound, 3W, 4ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4ohm, 3.4641V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 4ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 3.9ohm, 3.4205V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite45F4R0E
Resistor;Wirewound;Res 4 Ohms;Pwr-Rtg 5 W;Tol 1%;Axial;Silicone-Ceramic | Ohmite 45F4R0E
Ohmite41F4R0E
Fixed Resistor, Wire Wound, 1W, 4ohm, 150V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay ALSR034R000FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 4ohm, 3.4641V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 4 Ohm 1% 3W ±50ppm/C Silicone AXL Bulk
Chip Resistor 4Ω ±1% 3W ±50ppm/°C TH 12.7mm × 5.08mm
RES 4 OHM 3W 1% AXIAL
ALSR03 4 1% E12 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric