Ohmite 41F4R0E

Fixed Resistor, Wire Wound, 1W, 4ohm, 150V, 1% +/-Tol, Through Hole Mount
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 41F4R0E.

IHS

Datasheet2 pages6 years ago

element14 APAC

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
-16.71%

CAD Models

Download Ohmite 41F4R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 4ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 4ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite41F4R0
Fixed Resistor, Wire Wound, 1W, 4ohm, 150V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite45F4R0E
Resistor;Wirewound;Res 4 Ohms;Pwr-Rtg 5 W;Tol 1%;Axial;Silicone-Ceramic | Ohmite 45F4R0E
Ohmite43F4R0E
Fixed Resistor, Wire Wound, 3W, 4ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 4ohm, 5.2915V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 41F4R0E provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 4ohm, 150V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 4 OHMS, PWR-RTG 1W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 4 Ohm 1% 1W ±50ppm/°C Conformal Silicone Ceramic AXL
RES, 4R, 1%, 1W, AXIAL, CERAMIC; Resistance: 4ohm; Product Range: 40 Series; Power Rating: 1W; Resistance Tolerance: ± 1%; Resistor Case Style: Axial Leaded; Voltage Rating: 150V; Resistor; Available until stocks are exhausted

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41F4R0E.