Ohmite 43F4R0E

Fixed Resistor, Wire Wound, 3W, 4ohm, 200V, 1% +/-Tol, Through Hole Mount
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 43F4R0E.

IHS

Datasheet2 pages6 years ago

Master Electronics

Farnell

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
-41.27%

CAD Models

Download Ohmite 43F4R0E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 3W, 4ohm, 3.4641V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 4ohm, 3.4641V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 1W, 4ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 3.9ohm, 3.4205V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite45F4R0E
Resistor;Wirewound;Res 4 Ohms;Pwr-Rtg 5 W;Tol 1%;Axial;Silicone-Ceramic | Ohmite 45F4R0E
Ohmite41F4R0E
Fixed Resistor, Wire Wound, 1W, 4ohm, 150V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 43F4R0E provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 4ohm, 200V, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 4 OHMS, PWR-RTG 3W, TOL 1%, AXIAL, SILICONE-CERAMIC
Res Wirewound 4 Ohm 1% 3W ±50ppm/°C Conformal Silicone Ceramic AXL
4Ω ±1% 3W ±50ppm/℃ Plugins,D5.6XL15.1MM Through hole mounting 15.1mm(Length)
Silicone Coated Power Resistors 3watts 4OHMS 1% Axial Lead
RESISTOR, WIREWOUND, 4OHM, 3W, 1%; Resis; RESISTOR, WIREWOUND, 4OHM, 3W, 1%; Resistance:4ohm; Resistance Tolerance:± 1%; Power Rating:3W; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV